Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC226K020RNJ Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2312 [6032 Metric], ± 10%, 1.6 ohm, C](https://au.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC226K020RNJCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4628506RL
Cut Tape4628506
Product RangeTAJ Series
Your Part Number
4,033 total stock globally
Need more?
4,033 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.280 ($1.408) |
| 10+ | $0.600 ($0.660) |
| 50+ | $0.571 ($0.6281) |
| 100+ | $0.541 ($0.5951) |
| 200+ | $0.450 ($0.495) |
| 500+ | $0.358 ($0.3938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC226K020RNJCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4628506RL
Cut Tape4628506
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
