Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521T476M12RATE090 Tantalum Polymer Capacitor, 47 µF, ± 20%, 12.5 V, T, 0.09 ohm, 1411 [3528 Metric]](https://au.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521T476M12RATE090Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4735834RL
Cut Tape4735834
Product RangeT521 KO-CAP Series
Your Part Number
2,490 total stock globally
Need more?
2,490 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
| 10+ | $2.500 ($2.750) |
| 50+ | $2.130 ($2.343) |
| 100+ | $1.880 ($2.068) |
| 500+ | $1.640 ($1.804) |
| 1000+ | $1.610 ($1.771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521T476M12RATE090Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4735834RL
Cut Tape4735834
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)12.5V
Manufacturer Size CodeT
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
12.5V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
