Tantalum Polymer Capacitors:

95 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.940
($2.13)
50+
$1.680
($1.85)
100+
$1.460
($1.61)
500+
$1.100
($1.21)
1000+
$0.970
($1.07)
Total:$9.70
Min: 5 / Mult: 5
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
-
3782393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.460
($1.61)
500+
$1.100
($1.21)
1000+
$0.970
($1.07)
Total:$146.00
Min: 100 / Mult: 5
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
-
3783127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.400
($1.54)
50+
$1.060
($1.17)
250+
$0.790
($0.87)
500+
$0.630
($0.69)
1000+
$0.555
($0.61)
More Pricing...
Total:$7.00
Min: 5 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
3783127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.060
($1.17)
250+
$0.790
($0.87)
500+
$0.630
($0.69)
1000+
$0.555
($0.61)
2000+
$0.520
($0.57)
More Pricing...
Total:$106.00
Min: 100 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
($3.77)
10+
$1.890
($2.08)
50+
$1.830
($2.01)
100+
$1.760
($1.94)
200+
$1.650
($1.82)
More Pricing...
Total:$3.43
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2759401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.690
($2.96)
50+
$1.430
($1.57)
250+
$1.370
($1.51)
500+
$1.300
($1.43)
1000+
$1.240
($1.36)
More Pricing...
Total:$13.45
Min: 5 / Mult: 5
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
2913801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.860
($0.95)
50+
$0.835
($0.92)
100+
$0.809
($0.89)
500+
$0.721
($0.79)
1000+
$0.680
($0.75)
More Pricing...
Total:$8.60
Min: 10 / Mult: 10
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
T521 KO-CAP Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
($4.54)
10+
$2.330
($2.56)
50+
$2.250
($2.48)
100+
$2.170
($2.39)
Total:$4.13
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2787518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.910
($2.10)
2500+
$1.710
($1.88)
5000+
$1.670
($1.84)
Total:$955.00
Min: 500 / Mult: 500
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
3254523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.890
($2.08)
50+
$1.290
($1.42)
250+
$1.050
($1.16)
500+
$0.975
($1.07)
Total:$9.45
Min: 5 / Mult: 5
22µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
2931542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
($3.90)
10+
$1.970
($2.17)
50+
$1.900
($2.09)
100+
$1.820
($2.00)
200+
$1.710
($1.88)
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
105°C
TCJ Series
-
2354988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.960
($3.26)
50+
$1.770
($1.95)
250+
$1.660
($1.83)
500+
$1.460
($1.61)
1000+
$1.410
($1.55)
More Pricing...
Total:$14.80
Min: 5 / Mult: 5
22µF
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
1108329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.712
($0.78)
50+
$0.685
($0.75)
100+
$0.657
($0.72)
500+
$0.629
($0.69)
1000+
$0.592
($0.65)
Total:$7.12
Min: 10 / Mult: 10
22µF
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
1108329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.657
($0.72)
500+
$0.629
($0.69)
1000+
$0.592
($0.65)
Total:$65.70
Min: 100 / Mult: 5
22µF
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2442643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.170
($2.39)
Total:$217.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2478623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.110
($2.32)
Total:$211.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
125°C
T591 KO-CAP Series
-
2354988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.770
($1.95)
250+
$1.660
($1.83)
500+
$1.460
($1.61)
1000+
$1.410
($1.55)
2000+
$1.380
($1.52)
Total:$177.00
Min: 100 / Mult: 5
22µF
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
2478623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
($4.44)
10+
$2.270
($2.50)
50+
$2.190
($2.41)
100+
$2.110
($2.32)
Total:$4.04
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
125°C
T591 KO-CAP Series
-
2665801

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.538
($0.59)
10000+
$0.490
($0.54)
20000+
$0.481
($0.53)
Total:$1,076.00
Min: 2000 / Mult: 2000
22µF
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2855287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.010
($9.91)
10+
$7.320
($8.05)
50+
$6.830
($7.51)
100+
$6.350
($6.98)
500+
$5.670
($6.24)
More Pricing...
Total:$9.01
Min: 1 / Mult: 1
18µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2841557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.800
($4.18)
500+
$3.440
($3.78)
1000+
$3.350
($3.68)
Total:$380.00
Min: 100 / Mult: 5
22µF
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
T521 KO-CAP Series
-
2708812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.760
($1.94)
200+
$1.650
($1.82)
500+
$1.540
($1.69)
Total:$176.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2913801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.809
($0.89)
500+
$0.721
($0.79)
1000+
$0.680
($0.75)
2000+
$0.645
($0.71)
Total:$80.90
Min: 100 / Mult: 10
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
T521 KO-CAP Series
-
2841557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.740
($7.41)
10+
$4.050
($4.46)
50+
$3.930
($4.32)
100+
$3.800
($4.18)
500+
$3.440
($3.78)
More Pricing...
Total:$6.74
Min: 1 / Mult: 1
22µF
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
T521 KO-CAP Series
-
2709199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.160
($2.38)
50+
$1.580
($1.74)
250+
$1.230
($1.35)
500+
$1.080
($1.19)
1000+
$1.020
($1.12)
More Pricing...
Total:$10.80
Min: 5 / Mult: 5
47µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
2mm
972mA
-55°C
105°C
vPolyTan T58 Series
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account