Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS711L1XUMA1
Order Code74338002
Also Known AsBTS711L1, SP000379623
Your Part Number
1,913 total stock globally
1,000 more incoming. You can reserve stock now
1913 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.290 ($8.019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.29 ($8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS711L1XUMA1
Order Code74338002
Also Known AsBTS711L1, SP000379623
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage16V
Current Limit7.5A
On State Resistance0.042ohm
IC Case / PackageSOP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP
Product Overview
The BTS711L1 is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Overvoltage protection
- Loss of ground protection
- Loss of Vbb protection
- Fast demagnetizing of inductive loads
- Electrostatic discharge (ESD) protection
- Open drain diagnostic output
- Open load detection in ON-state
- 12 or 24V capable
- Single or multi channel
Applications
Automotive, Logistics, Agriculture
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
16V
On State Resistance
0.042ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
7.5A
IC Case / Package
SOP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002624