Print Page
69 total stock globally
69 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $240.300 ($264.330) |
| 5+ | $225.450 ($247.995) |
| 10+ | $208.720 ($229.592) |
| 25+ | $204.550 ($225.005) |
| 50+ | $200.380 ($220.418) |
Price for:Each
Minimum: 1
Multiple: 1
$240.30 ($264.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-49...Copy
Order Code1426720
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating-
Rated Speed-
Power Connection Type6 Lead Wires
Current Rating300mA
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130
SVHCNo SVHC (25-Jun-2020)
Alternatives for W2S130-AA03-49...
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
-
Current Rating
300mA
Air Flow - m3/min
6.33m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
-
Power Connection Type
6 Lead Wires
IP Rating
IP20
Product Range
W2S130
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.067757

