0
0 Items$0.00

AC Axial Fans :

57 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
9599770

RoHS

Each
1+ $73.000($80.30)
5+ $72.500($79.75)
10+ $71.080($78.19)
25+ $69.650($76.62)
50+ $67.750($74.52)
230V
Square
119mm
38mm
Sleeve Bearing
47.09CFM
25dBA
11W
1550rpm
2 Lead Wires
-
IP20
1.334m³/min
4000N
1447915

RoHS

Each
1+ $107.450($118.20)
5+ $102.060($112.27)
10+ $96.670($106.34)
25+ $90.310($99.34)
50+ $84.880($93.37)
115V / 230V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
2950rpm
4 Lead Wires
-
IP20
2.667m³/min
4000N
1426716

RoHS

Each
1+ $268.090($294.90)
5+ $262.730($289.00)
10+ $257.370($283.11)
25+ $252.010($277.21)
50+ $246.650($271.32)
230V
Circular
172mm
51mm
Ball Bearing
258.9CFM
60dBA
26W
3300rpm
2 Lead Wires
120mA
IP20
7.33m³/min
W2E143
9599894

RoHS

Each
1+ $156.140($171.75)
5+ $146.450($161.10)
10+ $136.760($150.44)
25+ $135.320($148.85)
50+ $132.620($145.88)
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
-
IP20
6.33m³/min
W2S130
1426728

RoHS

Each
1+ $103.810($114.19)
5+ $98.330($108.16)
10+ $92.840($102.12)
25+ $92.110($101.32)
50+ $86.110($94.72)
230V
Square
119mm
38mm
Ball Bearing
106CFM
51dBA
18W
-
2 Lead Wires
-
IP20
2.97m³/min
4000X
9599711

RoHS

Each
1+ $63.180($69.50)
5+ $57.350($63.08)
10+ $51.510($56.66)
25+ $51.080($56.19)
50+ $50.650($55.72)
230V
Square
119mm
38mm
Sleeve Bearing
94.17CFM
46dBA
19W
2650rpm
Terminals
-
IP20
2.667m³/min
4000N
1608104

RoHS

Each
1+ $61.410($67.55)
5+ $55.740($61.31)
10+ $50.070($55.08)
25+ $49.640($54.60)
50+ $49.210($54.13)
24V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
4000N
9599916

RoHS

Each
1+ $246.850($271.54)
5+ $241.910($266.10)
10+ $236.980($260.68)
25+ $232.040($255.24)
50+ $227.110($249.82)
More Pricing...
115V / 230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
6.33m³/min
W2S130
9601511

RoHS

Each
1+ $69.530($76.48)
5+ $63.080($69.39)
10+ $56.630($62.29)
25+ $56.330($61.96)
50+ $56.020($61.62)
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
51dBA
18W
3100rpm
Terminals
-
IP20
2.97m³/min
4000N
9599908

RoHS

Each
1+ $146.350($160.98)
5+ $138.070($151.88)
10+ $129.790($142.77)
25+ $126.940($139.63)
50+ $124.410($136.85)
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
2800rpm
2 Lead Wires
310mA
IP20
6.334m³/min
W2S130
1426718

RoHS

Each
1+ $174.810($192.29)
5+ $169.030($185.93)
10+ $168.300($185.13)
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
-
Terminals
-
IP20
6.33m³/min
W2S130
9599746

RoHS

Each
1+ $84.080($92.49)
5+ $75.650($83.22)
10+ $67.220($73.94)
25+ $61.140($67.25)
50+ $56.840($62.52)
230V
Square
119mm
38mm
Sleeve Bearing
58.86CFM
32dBA
10W
1800rpm
Terminals
-
IP20
1.67m³/min
4000N
9599703

RoHS

Each
1+ $57.620($63.38)
5+ $52.310($57.54)
10+ $47.000($51.70)
25+ $46.480($51.13)
50+ $45.960($50.56)
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
4000N
1703068

RoHS

Each
1+ $99.870($109.86)
5+ $93.420($102.76)
10+ $86.970($95.67)
25+ $83.500($91.85)
50+ $83.200($91.52)
230V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
40dBA
19W
2650rpm
2 Lead Wires
-
IP20
2.64m³/min
4000Z
1426724

RoHS

Each
1+ $84.620($93.08)
5+ $76.150($83.76)
10+ $67.670($74.44)
25+ $63.450($69.80)
50+ $59.220($65.14)
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
4000Z
1426727

RoHS

Each
1+ $98.310($108.14)
5+ $88.410($97.25)
10+ $78.510($86.36)
25+ $73.610($80.97)
50+ $68.700($75.57)
230V
Square
119mm
38mm
Ball Bearing
94CFM
40dBA
19W
2650rpm
2 Lead Wires
-
IP20
2.667m³/min
4000Z
9601422

RoHS

Each
1+ $110.050($121.06)
5+ $103.200($113.52)
10+ $96.340($105.97)
25+ $92.500($101.75)
50+ $92.150($101.36)
230V
Square
80mm
38mm
Ball Bearing
29.4CFM
31dBA
12W
2800rpm
2 Lead Wires
-
IP20
0.82m³/min
8000N
1426725

RoHS

Each
1+ $96.700($106.37)
5+ $87.850($96.64)
10+ $79.000($86.90)
25+ $76.770($84.45)
50+ $74.530($81.98)
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
4000Z
1511295

RoHS

Each
1+ $226.380($249.02)
5+ $215.600($237.16)
10+ $204.820($225.30)
25+ $202.320($222.55)
50+ $198.280($218.11)
230V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
IP20
7m³/min
W2S130
1447912

RoHS

Each
1+ $60.650($66.72)
5+ $55.060($60.57)
10+ $49.470($54.42)
25+ $49.000($53.90)
50+ $48.520($53.37)
115V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
IP20
2.97m³/min
4000X
9599754

RoHS

Each
1+ $60.440($66.48)
5+ $54.860($60.35)
10+ $49.280($54.21)
25+ $48.820($53.70)
50+ $48.350($53.18)
115V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
34dBA
11W
3200rpm
2 Lead Wires
-
IP20
1.017m³/min
8000N
2748439

RoHS

Each
1+ $81.850($90.04)
5+ $74.230($81.65)
10+ $66.600($73.26)
25+ $62.710($68.98)
50+ $58.810($64.69)
230V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
IP20
3m³/min
4600X
1426715

RoHS

Each
1+ $283.700($312.07)
5+ $269.130($296.04)
10+ $254.560($280.02)
25+ $249.470($274.42)
50+ $244.380($268.82)
115V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
2 Lead Wires
250mA
IP20
8.33m³/min
W2E143
1781484

RoHS

Each
1+ $122.590($134.85)
5+ $110.900($121.99)
10+ $99.210($109.13)
25+ $91.690($100.86)
50+ $84.170($92.59)
230V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
34dBA
11W
3200rpm
2 Lead Wires
-
IP20
1.017m³/min
8000V
9599797

RoHS

Each
1+ $82.270($90.50)
5+ $81.720($89.89)
10+ $79.710($87.68)
25+ $77.740($85.51)
50+ $69.680($76.65)
230V
Square
80mm
38mm
Sleeve Bearing
21.8CFM
24dBA
12.5W
2150rpm
2 Lead Wires
-
IP20
0.61m³/min
8000N
1-25 of 57 items
of 3 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account