Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAKA
Manufacturer Part No48400VA4300100
Order Code3855995
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDRAKA
Manufacturer Part No48400VA4300100
Order Code3855995
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.16mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size14 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.7mm
Voltage Rating-
Product Range-
Product Overview
The 48400VA4300100 is a 4-conductor screened Shielded Cable with 0.53mm tinned copper conductor. It is made of grey PVC jacket. 4 cores twisted together and wrapped with a polyester tape.
- CPR: Not Yet Qualified
- 118Ω/km Maximum conductor resistance
- 1kV Voltage withstand core to screen
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.7mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.16mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
14 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035