Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No441-0100-05-01Copy
Order Code1201948
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No441-0100-05-01Copy
Order Code1201948
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.19mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Jacket ColourBlack
No. of Max Strands x Strand Size96 x 0.05mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating500V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 441-0100-05-01 is a 5m 4-conductor double Shielded Cable, made of bare copper conductor, PE insulation and black PVC jacket.
- CPR: Not Yet Qualified
- 180Ω Impedance
- 130dB Noise attenuation
- -30 to 70°C Temperature range
Applications
Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
16ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.19mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
96 x 0.05mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
