Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No439-0140-10-01Copy
Order Code1201941
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No439-0140-10-01Copy
Order Code1201941
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.19mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Jacket ColourBlack
No. of Max Strands x Strand Size48 x 0.07mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating500V
Product Range-
Product Overview
The 439-0140-10-01 is a 10m 2-core GAC-2 black Screened Cable for use with the microphones. It has a bare copper wire shield, white tube PVC separation, white and brown wrapped twisted pair PVC insulation and a 48 x 0.07mm bare copper wire conductor.
- CPR: Not Yet Qualified
- ≤110Ω/km Conductor resistance
- ≤20Ω/km Shielding resistance
Applications
Industrial, Consumer Electronics, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
32ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.19mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
48 x 0.07mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
