Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoTDC106K035NSF-FCopy
Order Code1364228
Product RangeTDC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTDC106K035NSF-FCopy
Order Code1364228
Product RangeTDC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing3.17mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6.35mm
Product Length-
Product Height12.7mm
Product RangeTDC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for TDC106K035NSF-F
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
10%
Lead Spacing
3.17mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TDC Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
6.35mm
Product Height
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
