Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF51EM128CLK
Order Code2313978
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.020 ($24.222) |
| 10+ | $17.360 ($19.096) |
| 25+ | $16.200 ($17.820) |
| 50+ | $15.560 ($17.116) |
| 100+ | $14.910 ($16.401) |
| 250+ | $14.620 ($16.082) |
Price for:Each
Minimum: 1
Multiple: 1
$22.02 ($24.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51EM128CLK
Order Code2313978
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels14Channels
ADC Resolution16Bit
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51EM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Coldfire V1 Family MCF51EM Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
14Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51EM
MSL
MSL 3 - 168 hours
Device Core
ColdFire v1
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
40I/O's
RAM Memory Size
8KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002999