32-bit Microcontrollers:
67 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.230 ($6.85)10+ $5.590 ($6.15)25+ $5.280 ($5.81)50+ $4.930 ($5.42)100+ $4.580 ($5.04)More Pricing... | Total:$6.23 Min: 1 / Mult: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ $12.350 ($13.58)25+ $10.800 ($11.88)100+ $8.960 ($9.86)160+ $8.020 ($8.82) | Total:$12.35 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $10.480 ($11.53)25+ $10.220 ($11.24)100+ $9.980 ($10.98) | Total:$10.48 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $9.160 ($10.08)25+ $7.620 ($8.38) | Total:$9.16 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | |||||
Each | 1+ $16.770 ($18.45)25+ $15.200 ($16.72)100+ $13.780 ($15.16)160+ $13.500 ($14.85) | Total:$16.77 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ $8.080 ($8.89)25+ $6.700 ($7.37)100+ $6.570 ($7.23) | Total:$8.08 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $8.700 ($9.57)25+ $8.010 ($8.81)100+ $7.820 ($8.60)160+ $7.620 ($8.38) | Total:$8.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, LIN, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $24.680 ($27.15)10+ $19.540 ($21.49)25+ $18.240 ($20.06)50+ $17.530 ($19.28)100+ $16.820 ($18.50)More Pricing... | Total:$24.68 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ $8.620 ($9.48)25+ $7.130 ($7.84) | Total:$8.62 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | |||||
Each | 1+ $7.850 ($8.64)25+ $7.200 ($7.92)100+ $6.520 ($7.17)160+ $6.390 ($7.03) | Total:$7.85 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $6.460 ($7.11)10+ $4.900 ($5.39)25+ $4.510 ($4.96)50+ $4.090 ($4.50)100+ $3.930 ($4.32)More Pricing... | Total:$6.46 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 100Pins | LFQFP | 88I/O's | I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ $4.270 ($4.70)10+ $2.660 ($2.93)50+ $2.580 ($2.84)100+ $2.490 ($2.74)250+ $2.300 ($2.53)More Pricing... | Total:$4.27 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | |||||
Each | 1+ $4.440 ($4.88)10+ $2.750 ($3.02)50+ $2.670 ($2.94)100+ $2.580 ($2.84)250+ $2.390 ($2.63)More Pricing... | Total:$4.44 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | |||||
Each | 1+ $8.130 ($8.94)25+ $7.480 ($8.23)100+ $6.760 ($7.44) | Total:$8.13 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $7.790 ($8.57)25+ $7.150 ($7.86)100+ $6.480 ($7.13)160+ $6.360 ($7.00) | Total:$7.79 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $7.200 ($7.92)25+ $5.960 ($6.56)100+ $5.850 ($6.44) | Total:$7.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, LIN, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $24.080 ($26.49)10+ $19.040 ($20.94)25+ $17.780 ($19.56)50+ $17.090 ($18.80)100+ $16.400 ($18.04)More Pricing... | Total:$24.08 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.120 ($7.83)25+ $6.730 ($7.40)100+ $6.000 ($6.60)2100+ $5.880 ($6.47) | Total:$7.12 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX1xx | |||||
Each | 1+ $10.560 ($11.62)25+ $9.700 ($10.67)100+ $9.460 ($10.41) | Total:$10.56 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $10.390 ($11.43)25+ $9.490 ($10.44)100+ $8.630 ($9.49)160+ $8.460 ($9.31) | Total:$10.39 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $24.250 ($26.68)10+ $19.160 ($21.08)25+ $17.890 ($19.68)50+ $17.200 ($18.92)100+ $16.500 ($18.15)More Pricing... | Total:$24.25 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.000 ($6.60)2100+ $5.880 ($6.47) | Total:$600.00 Min: 100 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX1xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $7.750 ($8.52)3600+ $6.770 ($7.45) | Total:$9,300.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ $3.890 ($4.28)10+ $3.310 ($3.64)25+ $3.170 ($3.49)50+ $3.020 ($3.32)100+ $2.940 ($3.23) | Total:$3.89 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ $12.340 ($13.57)10+ $9.540 ($10.49)25+ $8.840 ($9.72)50+ $8.450 ($9.30)100+ $8.060 ($8.87)More Pricing... | Total:$12.34 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||