Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Order Code
Re-Reel3124285RL
Cut Tape3124285
Your Part Number
431 total stock globally
Need more?
431 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.340 | $13.34 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.340 ($14.674) |
| 10+ | $9.320 ($10.252) |
| 25+ | $8.890 ($9.779) |
| 50+ | $8.310 ($9.141) |
| 100+ | $7.720 ($8.492) |
| 250+ | $7.370 ($8.107) |
| 500+ | $6.720 ($7.392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Order Code
Re-Reel3124285RL
Cut Tape3124285
Frequency Min2.394GHz
RF Primary FunctionTransceiver
Frequency Max2.507GHz
RF / IF ModulationDSSS
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Data Rate250Kbps
IC Case / PackageVQFN
Receiving Current24.8mA
Transmitting Current28.8mA
RF IC Case StyleVQFN
No. of Pins28Pins
Frequency Response RF Min2.394GHz
Frequency Response RF Max2.507GHz
Operating Temperature Min-40°C
Output Power (dBm)5dBm
Sensitivity dBm-98dBm
Operating Temperature Max125°C
Product Range-
RF Transceiver ApplicationsIEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Technical Specifications
Frequency Min
2.394GHz
Frequency Max
2.507GHz
Supply Voltage Min
1.8V
Data Rate
250Kbps
Receiving Current
24.8mA
RF IC Case Style
VQFN
Frequency Response RF Min
2.394GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-98dBm
Product Range
-
RF Primary Function
Transceiver
RF / IF Modulation
DSSS
Supply Voltage Max
3.8V
IC Case / Package
VQFN
Transmitting Current
28.8mA
No. of Pins
28Pins
Frequency Response RF Max
2.507GHz
Output Power (dBm)
5dBm
Operating Temperature Max
125°C
RF Transceiver Applications
IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002