Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Order Code
Re-Reel3124285RL
Cut Tape3124285
Your Part Number
431 total stock globally
Need more?
431 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.340 | $13.34 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.340 ($14.674) |
| 10+ | $9.320 ($10.252) |
| 25+ | $8.890 ($9.779) |
| 50+ | $8.310 ($9.141) |
| 100+ | $7.720 ($8.492) |
| 250+ | $7.370 ($8.107) |
| 500+ | $6.720 ($7.392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Order Code
Re-Reel3124285RL
Cut Tape3124285
Frequency Min2.394GHz
RF Primary FunctionTransceiver
Frequency Max2.507GHz
RF / IF ModulationDSSS
Supply Voltage Min1.8V
Data Rate250Kbps
Supply Voltage Max3.8V
Receiving Current24.8mA
IC Case / PackageVQFN
Transmitting Current28.8mA
RF IC Case StyleVQFN
No. of Pins28Pins
Frequency Response RF Min2.394GHz
Frequency Response RF Max2.507GHz
Operating Temperature Min-40°C
Output Power (dBm)5dBm
Sensitivity dBm-98dBm
Operating Temperature Max125°C
Product Range-
RF Transceiver ApplicationsIEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Technical Specifications
Frequency Min
2.394GHz
Frequency Max
2.507GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Min
2.394GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-98dBm
Product Range
-
RF Primary Function
Transceiver
RF / IF Modulation
DSSS
Data Rate
250Kbps
Receiving Current
24.8mA
Transmitting Current
28.8mA
No. of Pins
28Pins
Frequency Response RF Max
2.507GHz
Output Power (dBm)
5dBm
Operating Temperature Max
125°C
RF Transceiver Applications
IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002