Print Page
Image is for illustrative purposes only. Please refer to product description.

186 total stock globally
Need more?
186 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.930 ($27.423) |
| 10+ | $21.690 ($23.859) |
| 25+ | $20.630 ($22.693) |
| 50+ | $19.660 ($21.626) |
| 100+ | $19.010 ($20.911) |
Price for:Each
Minimum: 1
Multiple: 1
$24.93 ($27.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA680Copy
Order Code4698172
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min-
Frequency Max-
Supply Voltage Min1.14V
RF / IF ModulationAM, FM
Data Rate-
Supply Voltage Max1.26V
IC Case / PackageLFBGA
RF IC Case StyleLFBGA
No. of Pins168Pins
Frequency Response RF Min-
Frequency Response RF Max-
RF Receiver ApplicationsRadio Communications
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
STA680 is an automotive HD Radio™ baseband receiver. It is an HD-radio base-band processor for car-radio applications. The STA680 functionality includes audio decompression and data processing, while multiple interfaces ensure flexible integration into the system. The STA680 takes full advantage of HD 1.5 Radio benefits including CD-like audio quality from HD Radio FM broadcasts and FM-like audio quality using HD Radio AM, while program associated data or traffic information is received from the second channel. STA680 supports FM/AM analogue/digital AAA algorithm by mean of specific FW.
- AEC-Q100 qualified, HD codec (HDC) audio decompression
- In-band on-channel digital audio broadcast signal decoding for AM/FM hybrid and all-digital modes
- Dual-channel HD 1.5 for background scanning and data services
- Metadata support for HD Radio reception
- Secondary RF base-band interface for dual tuner applications
- IIS serial audio interface with programmable sample rate converter
- Several general purpose Ios, one internal clock oscillator and two internal PLLs
- External clock input, 1.2V core supply; 3.3V I/O supply
- LFBGA 168 balls package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
RF Primary Function
Receiver
Frequency Max
-
RF / IF Modulation
AM, FM
Supply Voltage Max
1.26V
RF IC Case Style
LFBGA
Frequency Response RF Min
-
RF Receiver Applications
Radio Communications
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Supply Voltage Min
1.14V
Data Rate
-
IC Case / Package
LFBGA
No. of Pins
168Pins
Frequency Response RF Max
-
Operating Temperature Min
-40°C
Sensitivity dBm
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001