1.14V RF Receivers Transmitters & Transceivers:
11 Products FoundFind a huge range of 1.14V RF Receivers Transmitters & Transceivers at element14 Australia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 1.8V, 1.7V, 3V & 2.3V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Infineon, Analog Devices, Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
IC Mounting
MCU Series
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.580 ($9.44)10+ $7.430 ($8.17)25+ $7.030 ($7.73)50+ $6.770 ($7.45)100+ $6.490 ($7.14)More Pricing... | 2.402GHz | Transceiver | 2.48GHz | GFSK, DQPSK, DPSK, QPSK | 1.14V | - | 1.26V | 3Mbps | - | FCBGA | - | - | - | 49Pins | - | FCBGA | 2.402GHz | - | 2.48GHz | - | -30°C | - | 12dBm | 85°C | -96dBm | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.510 ($4.96)10+ $3.890 ($4.28)25+ $3.680 ($4.05)50+ $3.540 ($3.89)100+ $3.390 ($3.73)More Pricing... | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | - | 1.26V | 1.5Mbps | - | QFN | - | 26.6mA | 24mA | 32Pins | - | QFN | 2.402GHz | - | 2.48GHz | - | 0°C | - | 4dBm | 70°C | -88dBm | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.060 ($15.47)10+ $12.210 ($13.43)25+ $11.570 ($12.73)50+ $11.130 ($12.24)100+ $10.690 ($11.76)More Pricing... | 2.4GHz | Transceiver | 5GHz | - | 1.14V | - | 1.26V | 433Mbps | - | WLBGA | - | - | - | 128Pins | - | WLBGA | 2.4GHz | - | 5GHz | - | -20°C | - | - | 70°C | - | - | IoT, Gateways, Smart Speakers, Audio, Printers, DTV, IP Cameras, Door Bells | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.110 ($15.52)10+ $10.470 ($11.52)25+ $9.370 ($10.31)50+ $9.350 ($10.28) | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32 bit | WLCSP | 32MHz | - | - | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | - | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | 2.4GHz Bluetooth Low Energy Systems | Surface Mount | NXH3670 | - | ||||||
Each | 1+ $7.320 ($8.05)10+ $6.220 ($6.84)25+ $5.880 ($6.47)50+ $5.680 ($6.25)100+ $5.480 ($6.03)More Pricing... | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | - | 1.26V | 3Mbps | - | FBGA | - | 26.373mA | 60.289mA | 49Pins | - | FBGA | 2.402GHz | - | 2.48GHz | - | -30°C | - | 12dBm | 85°C | -96.5dBm | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.310 ($5.84)10+ $4.590 ($5.05)25+ $4.350 ($4.78)50+ $4.180 ($4.60)100+ $3.990 ($4.39)More Pricing... | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | - | 1.26V | 1.5Mbps | - | BGA | - | 26.6mA | 24mA | 64Pins | - | BGA | 2.402GHz | - | 2.48GHz | - | 0°C | - | 4dBm | 70°C | -88dBm | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | ||||||
Each | 1+ $7.280 ($8.01)10+ $6.310 ($6.94)25+ $5.970 ($6.57)50+ $5.730 ($6.30)100+ $5.540 ($6.09) | 2.402GHz | Transceiver | 2.48GHz | GFSK, DQPSK, DPSK, QPSK | 1.14V | - | 1.26V | 3Mbps | - | FCBGA | - | - | - | 49Pins | - | FCBGA | 2.402GHz | - | 2.48GHz | - | -30°C | - | 12dBm | 85°C | -96dBm | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | - | ||||||
Each | 1+ $1,199.330 ($1,319.26)10+ $1,056.370 ($1,162.01) | 300MHz | Transceiver | 6GHz | - | 1.14V | - | 3.465V | 6.144Gbps | - | CSPBGA | - | 1.055A | 1A | 196Pins | - | CSPBGA | 300MHz | - | 6GHz | - | -40°C | - | 7dBm | 85°C | - | - | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | - | - | - | ||||||
Each | 1+ $917.390 ($1,009.13)10+ $803.290 ($883.62) | 300MHz | Transceiver | 6GHz | - | 1.14V | - | 3.465V | 6.144Gbps | - | CSPBGA | - | 1.055A | 1A | 196Pins | - | CSPBGA | 300MHz | - | 6GHz | - | -40°C | - | 7dBm | 85°C | - | - | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.770 ($3.05)10+ $1.870 ($2.06)50+ $1.770 ($1.95)100+ $1.670 ($1.84)250+ $1.650 ($1.82)More Pricing... | 2.3GHz | Receiver | 3.3GHz | - | 1.14V | - | 1.32V | 12Mbps | - | TFBGA | - | - | - | 160Pins | - | TFBGA | 2.3GHz | - | 3.3GHz | - | -40°C | - | - | 85°C | - | - | - | - | - | - | ||||||
Each | 1+ $24.930 ($27.42)10+ $21.690 ($23.86)25+ $20.630 ($22.69)50+ $19.660 ($21.63)100+ $19.010 ($20.91) | - | Receiver | - | AM, FM | 1.14V | - | 1.26V | - | - | LFBGA | - | - | - | 168Pins | - | LFBGA | - | - | - | Radio Communications | -40°C | - | - | 85°C | - | - | - | - | - | AEC-Q100 | ||||||