Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.870 | $22.87 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.870 ($25.157) |
| 10+ | $18.650 ($20.515) |
| 25+ | $17.360 ($19.096) |
| 50+ | $16.650 ($18.315) |
| 100+ | $15.940 ($17.534) |
| 250+ | $15.800 ($17.380) |
Product Information
Product Overview
NCH-RSL10-101S51-ACG is a Bluetooth® 5.2 system-in-package (RSL10 SIP) that is a complete solution that provides the easiest way to integrate the industry’s lowest power Bluetooth Low Energy technology into a wireless application. It features an on-board antenna, RSL10 radio SoC, and all necessary passive components in one package to help minimize overall system size. Already fully qualified to FCC, CE, and other regulatory standards, it removes the need for additional antenna design considerations or RF certifications.
- Fully certified Bluetooth 5.2, QDID, declaration ID, FCC, CE, IC, MIC, KCC
- Bluetooth 5.2 certified with LE 2-Mbit PHY (High Speed)
- Supports FOTA (Firmware Over-The-Air) Updates
- Rx Sensitivity (Bluetooth Low Energy Mode, 1Mbps): -93dB
- Transmitting power range from -17 to +6dBm
- Arm® Cortex®-M3 Processor Clocked at up to 48MHz
- Supply voltage range from 1.1 to 3.3V
- 384kB of flash memory, 76kB of program memory, 88kB of data memory
- Supply voltage operating range from 1.18 to 3.3V
- SIP51 package, functional temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.4GHz
2.48GHz
1.18V
3.3V
8.9mA
51Pins
2.4GHz
0.5dBm
85°C
-
MSL 3 - 168 hours
Transceiver
4FSK, FSK, GFSK, MSK
4Mbps
5.6mA
SIP
SIP
2.48GHz
-40°C
-96dBm
2.4GHz Bluetooth Low Energy Systems
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate