3.3V RF Receivers Transmitters & Transceivers:
7 Products FoundFind a huge range of 3.3V RF Receivers Transmitters & Transceivers at element14 Australia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 3.6V, 5.5V, 3.8V & 1.26V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Infineon, Onsemi & Renesas
View
Buyer
Engineer
Manufacturer
Frequency Min
Bluetooth Version
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Bluetooth Class
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Receiver Sensitivity Rx
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
Supply Voltage Range
Product Range
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 ($3.76)10+ $2.780 ($3.06)50+ $2.670 ($2.94)100+ $2.560 ($2.82)250+ $2.430 ($2.67)More Pricing... | - | - | Transceiver | - | - | 1.1V | - | - | 3.3V | - | - | FCGQFN | 2.2mA | 3.5mA | 24Pins | FCGQFN | - | - | - | - | - | - | 2.5dBm | - | -94dBm | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.220 ($7.94)10+ $6.260 ($6.89)25+ $5.910 ($6.50)50+ $5.690 ($6.26)100+ $5.460 ($6.01)More Pricing... | - | Bluetooth LE 5.2 | - | - | - | 1.71V | - | Class 2 | 3.3V | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | 1.71 V to 3.3 V | - | - | - | -30 °C to 85 °C | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.290 ($16.82)10+ $13.290 ($14.62)25+ $12.580 ($13.84)50+ $12.110 ($13.32)100+ $11.630 ($12.79)More Pricing... | - | - | Transceiver | - | - | 1.8V | - | - | 3.3V | - | - | WLBGA | - | - | 145Pins | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.870 ($7.56)10+ $6.270 ($6.90)25+ $6.040 ($6.64)50+ $5.890 ($6.48)100+ $5.740 ($6.31)More Pricing... | 2.4GHz | - | Transceiver | 2.48GHz | FSK | 1.1V | - | - | 3.3V | 2Mbps | - | QFN | 6.2mA | 25mA | 48Pins | QFN | - | 2.4GHz | - | 2.48GHz | -40°C | - | 6dBm | 85°C | -94dBm | - | - | High-Performance Wearable & Medical | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.620 ($24.88)10+ $19.700 ($21.67)25+ $18.600 ($20.46)50+ $17.940 ($19.73)100+ $17.280 ($19.01)More Pricing... | 2.4GHz | - | Transceiver | 2.48GHz | 4FSK, FSK, GFSK, MSK | 1.18V | - | - | 3.3V | 4Mbps | - | SIP | 5.6mA | 8.9mA | 51Pins | SIP | - | 2.4GHz | - | 2.48GHz | -40°C | - | 0.5dBm | 85°C | -96dBm | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | - | - | ||||||
Each | 1+ $5.950 ($6.54)10+ $5.320 ($5.85)25+ $5.120 ($5.63)50+ $4.900 ($5.39)100+ $4.670 ($5.14)More Pricing... | - | Bluetooth LE 5.2 | - | - | - | 1.71V | - | Class 2 | 3.3V | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | 1.71 V to 3.3 V | - | - | - | -30 °C to 85 °C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.040 ($8.84)10+ $7.660 ($8.43)25+ $7.140 ($7.85)50+ $6.710 ($7.38)100+ $6.280 ($6.91)More Pricing... | - | - | - | - | - | 900mV | ARM Cortex-M0 | - | 3.3V | - | 32 bit | QFN | - | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | ||||||