RH Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.110 ($15.52)5+ $13.810 ($15.19)10+ $13.580 ($14.94)50+ $13.080 ($14.39)100+ $12.860 ($14.15)More Pricing... | Total:$14.11 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RH Series | |||||
Each | 1+ $13.770 ($15.15)5+ $13.260 ($14.59)10+ $13.060 ($14.37)50+ $12.570 ($13.83)100+ $12.360 ($13.60)More Pricing... | Total:$13.77 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 56mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ $15.550 ($17.10)5+ $14.980 ($16.48)10+ $14.730 ($16.20)50+ $14.190 ($15.61)100+ $13.960 ($15.36)More Pricing... | Total:$15.55 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 6.4kV | 12V | Fixed | 19.6mm | 10.2mm | 7mm | 10.8V | 13.2V | RH Series | |||||
Each | 1+ $13.870 ($15.26)5+ $13.810 ($15.19)10+ $13.520 ($14.87)50+ $13.080 ($14.39)100+ $12.860 ($14.15)More Pricing... | Total:$13.87 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RH Series | |||||
Each | 1+ $15.550 ($17.10)5+ $14.980 ($16.48)10+ $14.730 ($16.20)50+ $14.190 ($15.61)100+ $13.960 ($15.36)More Pricing... | Total:$15.55 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | Fixed | 19.6mm | 10.2mm | 7mm | 10.8V | 13.2V | RH Series | |||||
Each | 1+ $16.410 ($18.05)5+ $15.790 ($17.37)10+ $15.540 ($17.09)50+ $14.960 ($16.46)100+ $14.720 ($16.19)More Pricing... | Total:$16.41 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 4kV | 24V | Fixed | 19.6mm | 10.2mm | 7mm | 21.6V | 26.4V | RH Series | |||||
Each | 1+ $14.010 ($15.41)5+ $13.620 ($14.98)10+ $13.380 ($14.72)50+ $12.850 ($14.14)100+ $12.610 ($13.87)More Pricing... | Total:$14.01 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ $14.010 ($15.41)5+ $13.620 ($14.98)10+ $13.380 ($14.72)50+ $12.850 ($14.14)100+ $12.610 ($13.87)More Pricing... | Total:$14.01 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ $14.740 ($16.21)5+ $14.330 ($15.76)10+ $14.070 ($15.48)50+ $13.520 ($14.87)100+ $13.260 ($14.59)More Pricing... | Total:$14.74 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RH Series | |||||