You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RH-0515D

Isolated Through Hole DC/DC Converter, Medical, 1:1, 1 W, 2 Output, 15 V, 33 mA

RECOM POWER RH-0515D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RH-0515D
Order Code:
1793276
Product Range
RH Series
Technical Datasheet:
RH-0515D   Datasheet
See all Technical Docs

Product Range Selector (RH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1:1

:
1W

:
2 Output

:
15V

:
33mA

:
-15V

:
33mA

:
Unregulated

:
3kV

:
SIP

:
5V

:
Fixed

:
6mm

:
10.2mm

:
19.6mm

:
4.5V

:
5.5V

:
RH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RH-0515D is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter with extended operating temperature range covering -40 to 90°C is a standard feature. It offers 5VDC input and ±15VDC output voltages. The converter is suitable for IGBT driver and many applications.
  • 80 to 84% Efficiency
  • ±220µF Maximum capacitance load

Applications

Power Management, Industrial, Medical

No Longer Stocked

$12.21 ( $13.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.21 ($13.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.88 ($13.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.52 ($12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.31 ($12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --