You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RH-0505D
Isolated Through Hole DC/DC Converter, Medical, 1:1, 1 W, 2 Output, 5 V, 100 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RH-0505D
- Order Code:
- 1793274
- Product Range
- RH Series
- Technical Datasheet:
- RH-0505D Datasheet
Product Range Selector (RH Series)
See all from this product rangeAlternatives for RH-0505D
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1:1
- :
- 1W
- :
- 2 Output
- :
- 5V
- :
- 100mA
- :
- -5V
- :
- 100mA
- :
- Unregulated
- :
- 3kV
- :
- SIP
- :
- 5V
- :
- Fixed
- :
- 6mm
- :
- 10.2mm
- :
- 19.6mm
- :
- 4.5V
- :
- 5.5V
- :
- RH Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $12.39 ($13.63) | ( ) |
5+ | $11.76 ($12.94) | ( ) |
10+ | $11.33 ($12.46) | ( ) |
25+ | $10.98 ($12.08) | ( ) |
50+ | $10.46 ($11.51) | ( ) |
Pricing is unavailable. Please contact customer services.