Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744764901 Wirewound Inductor, 1 µH, 0.156 ohm, 175 MHz, 1.55 A, 1210 [3225 Metric], WE-GFH Series](https://au.element14.com/productimages/standard/en_GB/2493134-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764901Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4360066RL
Cut Tape4360066
Product RangeWE-GFH Series
Your Part Number
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.619 | $0.62 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.619 ($0.6809) |
| 10+ | $0.544 ($0.5984) |
| 100+ | $0.468 ($0.5148) |
| 500+ | $0.390 ($0.429) |
| 1000+ | $0.383 ($0.4213) |
| 2000+ | $0.375 ($0.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764901Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4360066RL
Cut Tape4360066
Product RangeWE-GFH Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.156ohm
Self Resonant Frequency175MHz
DC Current Rating1.55A
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron Powder
Product Length3.4mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
175MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Iron Powder
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.156ohm
DC Current Rating
1.55A
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
3.4mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005