0
0 Items$0.00

Wirewound Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2493195

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
22µH
2.6ohm
27MHz
400mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493190

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
2.2µH
0.26ohm
100MHz
1.1A
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493196

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
33µH
3.64ohm
22MHz
320mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493193

RoHS

Each
1+ $0.589($0.65)
50+ $0.514($0.57)
100+ $0.445($0.49)
250+ $0.395($0.43)
500+ $0.376($0.41)
10µH
1.105ohm
40MHz
500mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493189

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
1.5µH
0.195ohm
127MHz
1.4A
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493197

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
47µH
5.46ohm
17MHz
250mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
4360066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $0.619($0.68)
10+ $0.544($0.60)
100+ $0.468($0.51)
500+ $0.390($0.43)
1000+ $0.383($0.42)
More Pricing...
1µH
0.156ohm
175MHz
1.55A
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron Powder
3.4mm
2.5mm
2.2mm
2493194

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.408($0.45)
More Pricing...
15µH
1.69ohm
34MHz
450mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493192

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
4.7µH
0.52ohm
63MHz
800mA
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493199

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
100µH
10.14ohm
12MHz
160mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493191

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
3.3µH
0.325ohm
79MHz
1.05A
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2493198

RoHS

Each
1+ $0.619($0.68)
50+ $0.541($0.60)
100+ $0.468($0.51)
250+ $0.415($0.46)
500+ $0.390($0.43)
More Pricing...
68µH
8.45ohm
14MHz
225mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account