Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002889 Multilayer Inductor, 1 nH, 0.08 ohm, 10 GHz, 520 mA, 0201 [0603 Metric], MP CL Series](https://au.element14.com/productimages/standard/en_GB/3370362-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002889Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3370363
Re-Reel3370551RL
Cut Tape3370551
Product RangeMP CL Series
Your Part Number
24,934 total stock globally
Need more?
24,934 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.056 | $0.56 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.056 ($0.0616) |
| 100+ | $0.045 ($0.0495) |
| 500+ | $0.041 ($0.0451) |
| 2500+ | $0.032 ($0.0352) |
| 7500+ | $0.026 ($0.0286) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 15000+ | $0.025 ($0.0275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002889Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3370363
Re-Reel3370551RL
Cut Tape3370551
Product RangeMP CL Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.08ohm
Self Resonant Frequency10GHz
DC Current Rating520mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMP CL Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.08ohm
DC Current Rating
520mA
Product Range
MP CL Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001