0
0 Items$0.00

0.08ohm Multilayer Inductors :

37 Products Found
Find a huge range of 0.08ohm Multilayer Inductors at element14 Australia. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.15ohm, 0.2ohm & 0.25ohm Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns, Abracon, Sigmainductors - Te Connectivity & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3639272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.165($0.18)
100+ $0.121($0.13)
500+ $0.113($0.12)
2500+ $0.086($0.09)
5000+ $0.073($0.08)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3471232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.067($0.07)
100+ $0.054($0.06)
500+ $0.052($0.06)
2500+ $0.044($0.05)
5000+ $0.036($0.04)
More Pricing...
1.8nH
0.08ohm
6GHz
950mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
2118124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.394($0.43)
50+ $0.322($0.35)
250+ $0.268($0.29)
500+ $0.243($0.27)
1500+ $0.218($0.24)
2.2µH
0.08ohm
40MHz
1.3A
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
3370551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.041($0.05)
100+ $0.031($0.03)
500+ $0.028($0.03)
2500+ $0.022($0.02)
7500+ $0.020($0.02)
1nH
0.08ohm
10GHz
520mA
0201 [0603 Metric]
MP CL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2520665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.162($0.18)
250+ $0.130($0.14)
1000+ $0.109($0.12)
5000+ $0.095($0.10)
10000+ $0.088($0.10)
3.3nH
0.08ohm
6GHz
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.134($0.15)
500+ $0.099($0.11)
2500+ $0.081($0.09)
10000+ $0.069($0.08)
37500+ $0.068($0.07)
More Pricing...
3.3nH
0.08ohm
4.5GHz
1.2A
0201 [0603 Metric]
MLG-PPA Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3639408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.119($0.13)
100+ $0.099($0.11)
500+ $0.087($0.10)
2500+ $0.075($0.08)
5000+ $0.066($0.07)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.185($0.20)
100+ $0.145($0.16)
500+ $0.124($0.14)
2500+ $0.118($0.13)
5000+ $0.092($0.10)
More Pricing...
2.8nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.259($0.28)
100+ $0.213($0.23)
500+ $0.186($0.20)
2500+ $0.163($0.18)
5000+ $0.150($0.16)
More Pricing...
2.8nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.114($0.13)
100+ $0.095($0.10)
500+ $0.083($0.09)
2500+ $0.072($0.08)
5000+ $0.066($0.07)
More Pricing...
2.8nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.196($0.22)
100+ $0.152($0.17)
500+ $0.133($0.15)
2500+ $0.130($0.14)
5000+ $0.098($0.11)
More Pricing...
2.8nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.232($0.26)
100+ $0.191($0.21)
500+ $0.168($0.18)
2500+ $0.146($0.16)
5000+ $0.142($0.16)
More Pricing...
2.8nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.185($0.20)
100+ $0.145($0.16)
500+ $0.124($0.14)
2500+ $0.118($0.13)
5000+ $0.092($0.10)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.232($0.26)
100+ $0.191($0.21)
500+ $0.168($0.18)
2500+ $0.146($0.16)
5000+ $0.142($0.16)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.121($0.13)
100+ $0.101($0.11)
500+ $0.088($0.10)
2500+ $0.077($0.08)
5000+ $0.076($0.08)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.224($0.25)
100+ $0.185($0.20)
500+ $0.161($0.18)
2500+ $0.137($0.15)
5000+ $0.129($0.14)
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
4420206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.099($0.11)
250+ $0.077($0.08)
1000+ $0.065($0.07)
5000+ $0.052($0.06)
10000+ $0.039($0.04)
More Pricing...
1.6nH
0.08ohm
6GHz
1A
0402 [1005 Metric]
3655 Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4420207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.069($0.08)
250+ $0.050($0.06)
1000+ $0.047($0.05)
5000+ $0.037($0.04)
10000+ $0.036($0.04)
More Pricing...
1.8nH
0.08ohm
6GHz
900mA
0402 [1005 Metric]
3655 Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4420205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.099($0.11)
250+ $0.077($0.08)
1000+ $0.065($0.07)
5000+ $0.052($0.06)
10000+ $0.039($0.04)
More Pricing...
1.5nH
0.08ohm
6GHz
1A
0402 [1005 Metric]
3655 Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.036($0.04)
100+ $0.030($0.03)
500+ $0.026($0.03)
2500+ $0.025($0.03)
7500+ $0.023($0.03)
More Pricing...
0.6nH
0.08ohm
18GHz
850mA
0201 [0603 Metric]
CE0603G Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4866838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.054($0.06)
100+ $0.045($0.05)
500+ $0.039($0.04)
2500+ $0.037($0.04)
5000+ $0.034($0.04)
More Pricing...
0.6nH
0.08ohm
10GHz
1A
0402 [1005 Metric]
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.054($0.06)
100+ $0.045($0.05)
500+ $0.039($0.04)
2500+ $0.037($0.04)
5000+ $0.034($0.04)
More Pricing...
0.4nH
0.08ohm
10GHz
1A
0402 [1005 Metric]
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.054($0.06)
100+ $0.045($0.05)
500+ $0.039($0.04)
2500+ $0.037($0.04)
5000+ $0.034($0.04)
More Pricing...
0.8nH
0.08ohm
10GHz
1A
0402 [1005 Metric]
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.054($0.06)
100+ $0.045($0.05)
500+ $0.039($0.04)
2500+ $0.037($0.04)
5000+ $0.034($0.04)
More Pricing...
1.1nH
0.08ohm
10GHz
1A
0402 [1005 Metric]
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.054($0.06)
100+ $0.045($0.05)
500+ $0.039($0.04)
2500+ $0.037($0.04)
5000+ $0.034($0.04)
More Pricing...
1nH
0.08ohm
10GHz
1A
0402 [1005 Metric]
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account