Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373560082Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3812803RL
Cut Tape3812803
Product RangeWE-LHMI Series
Your Part Number
795 total stock globally
Need more?
795 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.800 ($4.180) |
| 50+ | $3.320 ($3.652) |
| 100+ | $2.760 ($3.036) |
| 250+ | $2.470 ($2.717) |
| 500+ | $2.280 ($2.508) |
| 1000+ | $2.130 ($2.343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373560082Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3812803RL
Cut Tape3812803
Product RangeWE-LHMI Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)40.9A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max4870µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
4870µohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
40.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1