13.5A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
($2.53)
10+
$2.040
($2.24)
50+
$1.770
($1.95)
100+
$1.530
($1.68)
200+
$1.430
($1.57)
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28A
SRP1265A Series
-
8400µohm
± 20%
13.5mm
12.5mm
6.2mm
2434081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.530
($1.68)
200+
$1.430
($1.57)
500+
$1.320
($1.45)
Total:$153.00
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28A
SRP1265A Series
-
8400µohm
± 20%
13.5mm
12.5mm
6.2mm
4360157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.870
($9.76)
2+
$8.700
($9.57)
3+
$8.520
($9.37)
5+
$8.340
($9.17)
10+
$8.170
($8.99)
More Pricing...
Total:$8.87
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
-
5400µohm
± 20%
11.6mm
10.5mm
7.9mm
4733302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.660
($15.03)
5+
$13.060
($14.37)
10+
$12.450
($13.70)
20+
$12.090
($13.30)
40+
$11.270
($12.40)
More Pricing...
Total:$13.66
Min: 1 / Mult: 1
47µH
13.5A
Shielded
10A
IHLP-8787MZ-5A Series
0808 [2020 Metric]
0.0177ohm
± 20%
22.48mm
22mm
13mm
4413363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
($4.24)
50+
$3.490
($3.84)
100+
$3.400
($3.74)
250+
$3.310
($3.64)
500+
$3.210
($3.53)
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
1µH
13.5A
Shielded
18.5A
WE-LHMI Series
-
7400µohm
± 20%
7.3mm
6.6mm
2.8mm
4360157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
$7.990
($8.79)
Total:$799.00
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
-
5400µohm
± 20%
11.6mm
10.5mm
7.9mm
4738087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
($3.87)
10+
$2.910
($3.20)
50+
$2.500
($2.75)
100+
$2.320
($2.55)
200+
$2.130
($2.34)
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
8700µohm
± 20%
13.2mm
12.9mm
6.4mm
4413363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.400
($3.74)
250+
$3.310
($3.64)
500+
$3.210
($3.53)
1000+
$2.380
($2.62)
Total:$340.00
Min: 100 / Mult: 1
1µH
13.5A
-
18.5A
WE-LHMI Series
-
7400µohm
-
7.3mm
6.6mm
2.8mm
1289450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.160
($2.38)
250+
$2.120
($2.33)
Total:$216.00
Min: 100 / Mult: 1
5.6µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
0.01ohm
± 20%
13.2mm
12.9mm
6.5mm
1289450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
($3.30)
10+
$2.570
($2.83)
25+
$2.440
($2.68)
50+
$2.300
($2.53)
100+
$2.160
($2.38)
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
5.6µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
0.01ohm
± 20%
13.2mm
12.9mm
6.5mm
2627671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
($2.41)
10+
$2.180
($2.40)
50+
$2.170
($2.39)
100+
$2.160
($2.38)
200+
$2.150
($2.36)
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
1.8µH
13.5A
Unshielded
15.3A
3900 Series
-
3900µohm
± 20%
12.9mm
12.9mm
5.8mm
3953371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
-
5000µohm
± 20%
11.6mm
10.5mm
7.9mm
3953371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
-
5000µohm
± 20%
11.6mm
10.5mm
7.9mm
4539383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
($2.84)
50+
$2.040
($2.24)
100+
$1.560
($1.72)
250+
$1.470
($1.62)
500+
$1.450
($1.60)
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
1.5µH
13.5A
Shielded
18.8A
SPM-VC-D Series
-
6600µohm
± 20%
7.5mm
7mm
5.4mm
2627671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.160
($2.38)
200+
$2.150
($2.36)
550+
$2.140
($2.35)
Total:$216.00
Min: 100 / Mult: 1
1.8µH
13.5A
Unshielded
15.3A
3900 Series
-
3900µohm
± 20%
12.9mm
12.9mm
5.8mm
4839384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
($2.26)
50+
$1.510
($1.66)
100+
$1.330
($1.46)
250+
$1.250
($1.38)
500+
$1.150
($1.26)
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
1µH
13.5A
Shielded
21.6A
SPM-VC-D Series
-
0.0055ohm
± 20%
7mm
6.5mm
4.5mm
4738088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
($3.97)
10+
$2.980
($3.28)
50+
$2.570
($2.83)
100+
$2.380
($2.62)
200+
$2.190
($2.41)
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
5.6µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
0.01ohm
± 20%
13.2mm
12.9mm
6.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account