Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D158X9004R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1500 µF, 4 V, 3024 [7660 Metric], ± 10%, 0.024 ohm](https://au.element14.com/productimages/standard/en_GB/2338939-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D158X9004R2TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2425590RL
Cut Tape2425590
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.220 | $20.22 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.220 ($22.242) |
| 10+ | $15.440 ($16.984) |
| 25+ | $15.380 ($16.918) |
| 50+ | $15.320 ($16.852) |
| 100+ | $15.260 ($16.786) |
| 300+ | $15.190 ($16.709) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D158X9004R2TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2425590RL
Cut Tape2425590
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)4V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.024ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.9A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.024ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
2.9A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001