Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME337M010R0015E Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.015 ohm, E](https://au.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME337M010R0015ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2728641RL
Cut Tape2728641
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.480 | $11.48 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.480 ($12.628) |
| 10+ | $8.050 ($8.855) |
| 50+ | $6.930 ($7.623) |
| 100+ | $6.090 ($6.699) |
| 200+ | $5.890 ($6.479) |
| 400+ | $5.680 ($6.248) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME337M010R0015ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2728641RL
Cut Tape2728641
Product RangeTCM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.015ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current5.2A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTCM Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.015ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
5.2A
Product Width
4.3mm
Product Range
TCM Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001