Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM SYLVANIA
Manufacturer Part NoESB 64250 HLXCopy
Order Code2292861
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part NoESB 64250 HLXCopy
Order Code2292861
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6V
Power Rating20W
Length31mm
Lamp Base TypeG4
Reflector Dia9mm
Color Temperature Typ3350K
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ESB 64250 HLX is a 6V/20W low voltage Tungsten Halogen Lamp with G4 base. Xenon instead of krypton as the filler gas. Luminous flux up to 10% higher with same power consumption with clear lamp finish.
- C-8 filament
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Length
31mm
Reflector Dia
9mm
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
20W
Lamp Base Type
G4
Color Temperature Typ
3350K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392192
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01