Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM SYLVANIA |
|---|---|
| Manufacturer Part No | ESB 64250 HLXCopy |
| Order Code | 2292861 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OSRAM SYLVANIA |
|---|---|
| Manufacturer Part No | ESB 64250 HLXCopy |
| Order Code | 2292861 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 6V |
| Power Rating | 20W |
| Length | 31mm |
| Lamp Base Type | G4 |
| Reflector Dia | 9mm |
| Color Temperature Typ | 3350K |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The ESB 64250 HLX is a 6V/20W low voltage Tungsten Halogen Lamp with G4 base. Xenon instead of krypton as the filler gas. Luminous flux up to 10% higher with same power consumption with clear lamp finish.
- C-8 filament
Applications
Lighting
Technical Specifications
| Supply Voltage | 6V |
|---|---|
| Length | 31mm |
| Reflector Dia | 9mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 20W |
|---|---|
| Lamp Base Type | G4 |
| Color Temperature Typ | 3350K |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392192 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
