Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No60 01 000 9019Copy
Order Code1142830
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No60 01 000 9019Copy
Order Code1142830
Product RangeTUK SGACK902S Keystone Coupler
Standoff MaterialCopper
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length9.99mm
Overall Length9.99mm
External Width4.75mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 60 01 000 9019 is a 9.99mm Hex Male to Female Screw Lock, made of copper, 4-40UNC thread size.
Applications
Industrial
Technical Specifications
Standoff Material
Copper
Thread Size - Imperial
4-40
Body Length
9.99mm
External Width
4.75mm
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
9.99mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083