U202
Communication Unit, Unit C6L, ESP32-C6, RISC-V
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.030 ($37.433) |
Product Information
Product Overview
U202 is a M5Stack C6L unit for Meshtastic (SX1262, ESP32-C6). The Unit C6L is a highly integrated LoRa communication unit, equipped with the Stamp C6LoRa module (featuring ESP32-C6 as core controller, integrating SX1262 LoRa transceiver and RF switch circuit). Unit C6L integrates a 0.66" OLED monochrome display, programmable RGB indicator, buzzer, user button, providing intuitive human-machine interaction. The device supports connection to the Meshtastic network or secondary development, enabling rapid deployment of private LoRa networks, suitable for remote monitoring, outdoor exploration, and emergency communication scenarios. IUnit C6L offers 2x SMA antenna interfaces, respectively for 2.4GHz Wi-Fi 6 and LoRa communication, ensuring scalability and stability of wireless performance. It also integrates over-voltage protection chip AW32901FCR to enhance device stability. With HY2.0-4P expansion interface and LEGO-compatible mounting holes, users can easily expand sensors or modules.
- LoRa operating frequency range from 868 to 923MHz
- Programmable RGB LED WS2812C
- SSD1306 0.66" OLED monochrome display, resolution 64x48
- Human-machine interaction: buzzer and user button
- Integrated over-voltage protection chip AW32901FCR
- HY2.0-4P expansion interface
- LEGO-compatible mounting holes
- Suitable for smart agriculture, industrial monitoring, outdoor communication applications
Contents
1 x Unit C6L, 1 x 2.4GHz SMA whip antenna, 1 x 868MHz SMA whip antenna, 1 x HY2.0-4P grove cable (20cm).
Technical Specifications
Espressif Systems
-
ESP32-C6
Unit C6L Communication Unit Stamp C6LoRa, 2.4GHz/868MHz RP-SMA Whip Antenna, Grove Cable HY2.0-4P
No SVHC (04-Feb-2026)
RISC-V
ESP32-C6
M5Stack Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate