Print Page
U202
Communication Unit, Unit C6L, ESP32-C6, RISC-V
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.720 ($35.992) |
Price for:Each
Minimum: 1
Multiple: 1
$32.72 ($35.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoU202Copy
Order Code4994222
Technical Datasheet
Silicon ManufacturerEspressif Systems
Core ArchitectureRISC-V
Core Sub-Architecture-
Silicon Core NumberESP32-C6
Silicon Family NameESP32-C6
For Use WithM5Stack Development Boards
Kit ContentsUnit C6L Communication Unit Stamp C6LoRa, 2.4GHz/868MHz RP-SMA Whip Antenna, Grove Cable HY2.0-4P
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Espressif Systems
Core Sub-Architecture
-
Silicon Family Name
ESP32-C6
Kit Contents
Unit C6L Communication Unit Stamp C6LoRa, 2.4GHz/868MHz RP-SMA Whip Antenna, Grove Cable HY2.0-4P
SVHC
No SVHC (04-Feb-2026)
Core Architecture
RISC-V
Silicon Core Number
ESP32-C6
For Use With
M5Stack Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0386