Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.640 ($144.804) |
Product Information
Product Overview
MAX25231EVKIT# is a MAX25231 evaluation kit (EV kit) that provides a proven design to evaluate the MAX25231 2.1MHz high-voltage mini-buck converters in a 12-pin TDFN package. All components are rated for the automotive temperature range. The EV kit comes with a MAX25231ATCA/V+ installed but can also be used to evaluate all other MAX25231 variants with minimal U1 component changes. Suitable for ADAS, CAN, cluster, navigation, point of load applications.
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage or adjustable between 1V and 10V
- Delivers up to 1.2A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX25231ATCA/V+
-
MAX25231ATCA/V+
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate