Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.640 ($144.804) |
Price for:Each
Minimum: 1
Multiple: 1
$131.64 ($144.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25231EVKIT#Copy
Order Code3604428
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25231ATCA/V+
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Kit MAX25231ATCA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX25231 evaluation kit (EV kit) provides a proven design to evaluate the MAX25231 2.1MHz high-voltage mini-buck converters in a 12-pin TDFN package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The EV kit comes with a MAX25231ATCA/V+ installed, but can also be used to evaluate all other MAX25231 variants with minimal U1 component changes.
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage or adjustable between 1V and 10V
- Delivers up to 1.2A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX25231ATCA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX25231ATCA/V+
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
