Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.620 ($172.282) |
Product Information
Product Overview
DC1902B is a demonstration circuit that features the ideal diode bridge controller LT®4320 suitable for applications that require low to medium current AC to DC full-wave rectification or DC polarity correction and a small compact solution. The LT4320 drives four N-channel MOSFETs to perform full-wave rectification functionally similar to a diode bridge but with much lower power dissipation. This topology eases thermal design, and increases usable output voltage. In addition, an all N-channel topology has benefits over a P-channel topology such as a wider selection of MOSFETs, lower cost, lower RDS(ON), and smaller footprint.
- 12.046V DC input voltage, 11.977V DC output voltage and 3.5A DC load current
- 99.43% typical efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LT4320IDD
Ideal Diode Bridge Controller
-
Demonstration Board LT4320IDD
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate