
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1902BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408371 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.910 ($188.001) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1902BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408371 |
| Technical Datasheet | |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LT4320IDD |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode Bridge Controller |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Demonstration Board LT4320IDD |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1902B is a demonstration circuit that features the ideal diode bridge controller LT®4320 suitable for applications that require low to medium current AC to DC full-wave rectification or DC polarity correction and a small compact solution. The LT4320 drives four N-channel MOSFETs to perform full-wave rectification functionally similar to a diode bridge but with much lower power dissipation. This topology eases thermal design, and increases usable output voltage. In addition, an all N-channel topology has benefits over a P-channel topology such as a wider selection of MOSFETs, lower cost, lower RDS(ON), and smaller footprint.
- 12.046V DC input voltage, 11.977V DC output voltage and 3.5A DC load current
- 99.43% typical efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | LT4320IDD |
|---|---|
| Application Sub Type | Ideal Diode Bridge Controller |
| Core Sub-Architecture | - |
| Kit Contents | Demonstration Board LT4320IDD |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
