Print Page
APH-127-10-25-S
Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 1.9 A, 15.4 VDC, 30mm x 30mm x 4.5mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-127-10-25-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2466916
Product RangeAPH Series
Your Part Number
7 total stock globally
7 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.600 ($35.860) |
| 5+ | $30.430 ($33.473) |
| 10+ | $30.130 ($33.143) |
| 20+ | $28.070 ($30.877) |
| 50+ | $27.250 ($29.975) |
Price for:Each
Minimum: 1
Multiple: 1
$32.60 ($35.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-127-10-25-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2466916
Product RangeAPH Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc17W
Current Max @ Diff Temperature Max1.9A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth4.23mm
Temperature Difference Max68°C
Product RangeAPH Series
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-127-10-25-S is a Thermoelectric (Peltier) Cooler Module built with high temperature solder with the ability to withstand <lt/>200°C assembly processing for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
- Sealed and lapped for multi-module applications
- Solid-state reliability
- High strength for rugged environments
- High integrity nickel diffusion barriers on elements
- Max delta T performance up to 76°C
- Porched style for enhanced lead wire strength
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
Applications
Thermal Management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.9A
Length
30mm
Depth
4.23mm
Product Range
APH Series
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
17W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958