0
0 Items$0.00

Thermoelectric Modules & Assemblies :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639727

RoHS

Each
1+ $63.150($69.46)
3+ $54.270($59.70)
10+ $47.820($52.60)
25+ $46.860($51.55)
100+ $44.570($49.03)
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+ $59.460($65.41)
3+ $51.110($56.22)
10+ $45.040($49.54)
25+ $44.140($48.55)
100+ $41.980($46.18)
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+ $31.850($35.04)
5+ $29.680($32.65)
10+ $29.420($32.36)
20+ $27.410($30.15)
50+ $26.810($29.49)
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+ $26.770($29.45)
3+ $23.570($25.93)
10+ $22.290($24.52)
25+ $20.380($22.42)
100+ $19.870($21.86)
-
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3267545

RoHS

Each
1+ $26.770($29.45)
3+ $23.570($25.93)
10+ $22.290($24.52)
25+ $20.380($22.42)
100+ $19.870($21.86)
-
1 Stage
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3267542

RoHS

Each
1+ $28.830($31.71)
3+ $25.390($27.93)
10+ $24.010($26.41)
25+ $21.950($24.14)
100+ $21.400($23.54)
-
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3018641

RoHS

Each
1+ $45.880($50.47)
5+ $42.790($47.07)
10+ $41.540($45.69)
25+ $39.960($43.96)
50+ $38.810($42.69)
More Pricing...
-
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
3267546

RoHS

Each
1+ $28.830($31.71)
3+ $25.390($27.93)
10+ $24.010($26.41)
25+ $21.950($24.14)
100+ $21.400($23.54)
-
1 Stage
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
163972801

RoHS

MULTICOMP PRO
Each
1+ $33.230($36.55)
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
3018637

RoHS

Each
1+ $42.540($46.79)
5+ $39.680($43.65)
10+ $38.530($42.38)
25+ $37.050($40.76)
50+ $36.000($39.60)
More Pricing...
-
1 Stage
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
3014583

RoHS

WAKEFIELD THERMAL
Each
1+ $51.850($57.04)
5+ $48.380($53.22)
10+ $46.960($51.66)
25+ $45.180($49.70)
50+ $43.880($48.27)
More Pricing...
-
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
3018639

RoHS

Each
1+ $36.930($40.62)
5+ $34.440($37.88)
10+ $33.440($36.78)
25+ $32.160($35.38)
50+ $31.230($34.35)
More Pricing...
-
1 Stage
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
4814129

RoHS

Each
1+ $37.310($41.04)
5+ $34.610($38.07)
10+ $33.690($37.06)
20+ $32.540($35.79)
50+ $31.380($34.52)
Thermoelectric Cooler
1 Stage
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
4814118

RoHS

Each
1+ $31.920($35.11)
5+ $29.730($32.70)
10+ $28.840($31.72)
20+ $27.840($30.62)
50+ $26.830($29.51)
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
4814124

RoHS

Each
1+ $31.160($34.28)
5+ $29.140($32.05)
10+ $28.320($31.15)
20+ $27.260($29.99)
50+ $26.200($28.82)
Thermoelectric Cooler
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
2466917

RoHS

Each
1+ $35.270($38.80)
5+ $32.870($36.16)
10+ $32.580($35.84)
20+ $30.350($33.38)
50+ $29.700($32.67)
-
1 Stage
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3018640

RoHS

Each
100+ $37.060($40.77)
250+ $32.420($35.66)
-
1 Stage
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
4814127

RoHS

Each
1+ $37.870($41.66)
5+ $35.900($39.49)
10+ $34.930($38.42)
20+ $33.840($37.22)
50+ $32.740($36.01)
Thermoelectric Cooler
1 Stage
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
1-18 of 18 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account