Print Page
APH-199-14-15-E
Thermoelectric Peltier Cooler Module, Single Stage, 88.4 W, 6.5 A, 24.1 VDC, 40mm x 40mm x 3.9mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2466909
Product RangeAPH Series
Your Part Number
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.290 ($64.119) |
| 5+ | $54.410 ($59.851) |
| 10+ | $53.870 ($59.257) |
| 20+ | $50.190 ($55.209) |
Price for:Each
Minimum: 1
Multiple: 1
$58.29 ($64.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2466909
Product RangeAPH Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc88.4W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max69°C
Product RangeAPH Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-199-14-15-E is a 6.5A single-stage Peltier Cooler Module. The thermoelectric cooler can create systems which are effective from a few mW to few hundred watts of cooling power. It features 24.1V maximum operating voltage and 88.4W power rating.
- Bespoke design
- Bonded using heat sink bonder
- Wide range of pellet geometries
Applications
Industrial, HVAC
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.5A
Length
40mm
Depth
3.9mm
Product Range
APH Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
88.4W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
69°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-199-14-15-E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04