0
0 Items$0.00

Thermoelectric Modules & Assemblies :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639737

RoHS

Each
1+ $97.380($107.12)
5+ $81.990($90.19)
10+ $70.820($77.90)
20+ $69.410($76.35)
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639727

RoHS

Each
1+ $63.150($69.46)
3+ $54.270($59.70)
10+ $47.820($52.60)
25+ $46.860($51.55)
100+ $44.570($49.03)
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+ $280.710($308.78)
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639726

RoHS

Each
1+ $59.260($65.19)
5+ $49.880($54.87)
10+ $43.100($47.41)
20+ $42.230($46.45)
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
2466909

RoHS

Each
1+ $56.970($62.67)
5+ $53.100($58.41)
10+ $52.640($57.90)
20+ $49.030($53.93)
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+ $102.240($112.46)
3+ $88.800($97.68)
10+ $86.660($95.33)
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+ $59.380($65.32)
5+ $55.340($60.87)
10+ $54.860($60.35)
20+ $51.100($56.21)
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+ $96.390($106.03)
3+ $83.730($92.10)
10+ $81.710($89.88)
25+ $78.330($86.16)
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639733

RoHS

Each
1+ $79.010($86.91)
3+ $68.630($75.49)
10+ $66.990($73.69)
25+ $64.210($70.63)
2 Stage
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+ $59.750($65.72)
3+ $51.340($56.47)
10+ $45.230($49.75)
25+ $44.340($48.77)
100+ $42.170($46.39)
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
3255332

RoHS

Each
1+ $93.070($102.38)
3+ $79.970($87.97)
10+ $70.460($77.51)
25+ $69.070($75.98)
1 Stage
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
2466913

RoHS

Each
1+ $60.470($66.52)
5+ $56.350($61.98)
10+ $55.860($61.45)
20+ $52.030($57.23)
1 Stage
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267517

RoHS

Each
1+ $31.250($34.38)
3+ $27.520($30.27)
10+ $26.030($28.63)
25+ $23.800($26.18)
100+ $23.210($25.53)
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
2466910

RoHS

Each
1+ $61.610($67.77)
5+ $57.420($63.16)
10+ $56.920($62.61)
20+ $53.010($58.31)
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+ $111.360($122.50)
5+ $103.780($114.16)
10+ $102.880($113.17)
2 Stage
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519560

RoHS

Each
1+ $64.170($70.59)
5+ $59.810($65.79)
10+ $59.290($65.22)
20+ $55.220($60.74)
2 Stage
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519564

RoHS

Each
1+ $177.290($195.02)
5+ $165.230($181.75)
10+ $163.790($180.17)
3 Stage
3W
6.5A
6.5VDC
36mm
36mm
16mm
117°C
AP3 Series
-
100mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+ $66.010($72.61)
5+ $61.520($67.67)
10+ $60.980($67.08)
20+ $56.800($62.48)
1 Stage
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639745

RoHS

Each
1+ $222.230($244.45)
3+ $210.700($231.77)
10+ $205.350($225.88)
1 Stage
196W
9A
35.9VDC
40mm
40mm
2.82mm
68°C
MCHPE
3.1ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+ $63.700($70.07)
5+ $53.640($59.00)
10+ $46.330($50.96)
20+ $45.380($49.92)
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+ $65.590($72.15)
3+ $56.360($62.00)
10+ $49.670($54.64)
25+ $48.670($53.54)
1 Stage
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
2519561

RoHS

Each
1+ $80.190($88.21)
5+ $74.740($82.21)
10+ $74.090($81.50)
2 Stage
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519562

RoHS

Each
1+ $71.510($78.66)
5+ $66.650($73.32)
10+ $66.070($72.68)
20+ $61.540($67.69)
2 Stage
9.3W
5.2A
9VDC
30mm
30mm
7.5mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+ $57.780($63.56)
5+ $48.670($53.54)
10+ $42.040($46.24)
20+ $41.190($45.31)
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
2466912

RoHS

Each
1+ $59.360($65.30)
5+ $55.320($60.85)
10+ $54.840($60.32)
20+ $51.080($56.19)
1 Stage
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1-25 of 45 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account