Print Page
Image is for illustrative purposes only. Please refer to product description.

208 total stock globally
60 more incoming. You can reserve stock now
208 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.500 ($28.050) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$25.50 ($28.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.0
Order Code123098501
Technical Datasheet
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)230ft
Reel Length (Metric)70m
Operating Temperature Max155°C
Conductor Area CSA0
Voltage Rating7kV
Conductor MaterialTinned Copper
External Diameter1mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECW1.0 is an enamelled copper wire suitable for automated soldering equipment used for production/manufacturing of small motors, transformers, relays and magnet coils. It complies with IEC 60317-0-1:2014, IEC 60317-51 and NEMA MW 82-C standards.
- Polyurethane 180 insulation coating
- 7KV breakdown voltage
- 1mm nominal conductor diameter, 0.01mm conductor tolerance
- 0.7855mm² cross sectional area
- 19/20SWG, 18AWG gauge
- 0.02176ohm/m at 20°C nominal electrical resistance, 70m reel length
- Temperature index : Or <gt/>180°C, cut through : Or <gt/> 230°C, heat shock : Or <gt/> 200°C
Applications
Electronics, Automated Test Equipment, Industrial
Contents
70m per Reel
Technical Specifications
Jacket Material
-
Wire Gauge
18AWG
Reel Length (Imperial)
230ft
Operating Temperature Max
155°C
Voltage Rating
7kV
External Diameter
1mm
Product Range
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
70m
Conductor Area CSA
0
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52