Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ECW1.0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 123098501 |
| Your Part Number | |
| Technical Datasheet |
231 total stock globally
Need more?
231 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.770 ($27.247) |
Price for:1 Reel: (230ft/70m)
Minimum: 1
Multiple: 1
$24.77 ($27.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ECW1.0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 123098501 |
| Technical Datasheet | |
| Jacket Material | - |
| Jacket Colour | Unjacketed |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 70m |
| Reel Length (Imperial) | 230ft |
| Operating Temperature Max | 155°C |
| Conductor Area CSA | 0 |
| Voltage Rating | 7kV |
| Conductor Material | Tinned Copper |
| External Diameter | 1mm |
| Approval Specification | BS 4520, BS 60317/20 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ECW1.0 is an enamelled copper wire suitable for automated soldering equipment used for production/manufacturing of small motors, transformers, relays and magnet coils. It complies with IEC 60317-0-1:2014, IEC 60317-51 and NEMA MW 82-C standards.
- Polyurethane 180 insulation coating
- 7KV breakdown voltage
- 1mm nominal conductor diameter, 0.01mm conductor tolerance
- 0.7855mm² cross sectional area
- 19/20SWG, 18AWG gauge
- 0.02176ohm/m at 20°C nominal electrical resistance, 70m reel length
- Temperature index : Or <gt/>180°C, cut through : Or <gt/> 230°C, heat shock : Or <gt/> 200°C
Applications
Electronics, Automated Test Equipment, Industrial
Contents
70m per Reel
Technical Specifications
| Jacket Material | - |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 70m |
| Operating Temperature Max | 155°C |
| Voltage Rating | 7kV |
| External Diameter | 1mm |
| Product Range | - |
| Jacket Colour | Unjacketed |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 230ft |
| Conductor Area CSA | 0 |
| Conductor Material | Tinned Copper |
| Approval Specification | BS 4520, BS 60317/20 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
