1,982 Product Results Found for "ALPHA WIRE"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $4,779.690 ($5,257.66)2+ $4,684.100 ($5,152.51) | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $1,904.030 ($2,094.43)2+ $1,809.140 ($1,990.05)3+ $1,755.410 ($1,930.95)5+ $1,689.540 ($1,858.49)7+ $1,647.200 ($1,811.92) | - | Silicone Rubber | White | 14AWG | 41 x 30AWG | 100ft | 30m | - | 2.08mm² | 30kV | Tinned Copper | 5.69mm | - | - | ||||||
Reel of 1 Reel | 1+ $2,919.790 ($3,211.77)2+ $2,773.210 ($3,050.53)3+ $2,690.200 ($2,959.22)5+ $2,588.360 ($2,847.20) | - | Silicone Rubber | White | 20AWG | 10 x 30AWG | 1000ft | 305m | 150°C | 0.51mm² | 20kV | Tinned Copper | 3.48mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ $3,257.940 ($3,583.73)2+ $3,192.790 ($3,512.07)3+ $3,127.630 ($3,440.39) | - | Silicone Rubber | Red | 16AWG | 26 x 30AWG | 1000ft | 305m | 150°C | 1.32mm² | 10kV | Tinned Copper | 3.56mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ $124.800 ($137.28)25+ $123.750 ($136.12)125+ $18.770 ($20.65) | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $224.180 ($246.60)50+ $170.140 ($187.15) | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $411.900 ($453.09)50+ $350.110 ($385.12)250+ $343.110 ($377.42) | - | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $447.660 ($492.43)2+ $414.750 ($456.22)3+ $404.700 ($445.17)5+ $394.650 ($434.12)7+ $390.040 ($429.04)More Pricing... | - | - | - | - | 7 x 0.2mm | - | - | - | 0.229mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $66.890 ($73.58)2+ $66.820 ($73.50)3+ $66.750 ($73.42)5+ $66.670 ($73.34)7+ $66.600 ($73.26)More Pricing... | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $79.970 ($87.97)2+ $73.160 ($80.48)3+ $70.900 ($77.99)5+ $68.630 ($75.49)7+ $66.370 ($73.01)More Pricing... | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $282.330 ($310.56)50+ $271.980 ($299.18)250+ $266.550 ($293.20) | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $228.500 ($251.35)50+ $171.500 ($188.65)250+ $163.990 ($180.39) | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $45.030 ($49.53)50+ $40.980 ($45.08)250+ $40.170 ($44.19) | - | PVC | Green | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $228.890 ($251.78)25+ $192.030 ($211.23)125+ $188.190 ($207.01) | - | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $536.750 ($590.42)2+ $535.580 ($589.14)5+ $534.400 ($587.84)10+ $533.220 ($586.54)25+ $532.040 ($585.24) | - | PVC | Black | 18AWG | 16 x 0.255mm | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $47.040 ($51.74)25+ $42.390 ($46.63)125+ $41.550 ($45.70) | - | PVC | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $46.910 ($51.60)25+ $42.680 ($46.95)125+ $41.830 ($46.01) | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $213.850 ($235.24)5+ $187.630 ($206.39)10+ $177.160 ($194.88)25+ $164.590 ($181.05) | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $58.560 ($64.42)50+ $53.290 ($58.62)250+ $52.230 ($57.45) | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $197.080 ($216.79)50+ $165.340 ($181.87)250+ $162.040 ($178.24) | - | PTFE | Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $83.130 ($91.44)50+ $66.010 ($72.61)250+ $50.860 ($55.95) | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $439.520 ($483.47)5+ $358.280 ($394.11) | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | 1.78mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $158.400 ($174.24)50+ $129.120 ($142.03) | - | PTFE | Green | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $364.670 ($401.14)25+ $305.940 ($336.53)125+ $299.830 ($329.81) | - | PVC | Red | 20AWG | 10 x 30AWG | 1000ft | 304.8m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $534.530 ($587.98)25+ $435.730 ($479.30)125+ $427.020 ($469.72) | - | PVC | Red | 18AWG | 16 x 30AWG | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||