
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3049 GR005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2290899 |
| Your Part Number | |
| Technical Datasheet |
17 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.120 ($92.532) |
| 50+ | $78.960 ($86.856) |
| 250+ | $77.390 ($85.129) |
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3049 GR005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2290899 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Green |
| Wire Gauge | 26AWG |
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.142mm² |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.295mm |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 3049 GR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 3.18lbs Maximum pull tension
- 0.08µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 300V |
| External Diameter | 1.295mm |
| Product Range | - |
| Jacket Colour | Green |
|---|---|
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.142mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1361 |
