Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3070 BK001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1199041 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
2 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $397.360 ($437.096) |
| 2+ | $393.860 ($433.246) |
| 3+ | $390.350 ($429.385) |
| 5+ | $386.840 ($425.524) |
| 7+ | $384.570 ($423.027) |
| 10+ | $382.300 ($420.530) |
| 25+ | $374.660 ($412.126) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$397.36 ($437.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3070 BK001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1199041 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.229mm² |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
| No. of Max Strands x Strand Size | 7 x 0.2mm |
|---|---|
| Reel Length (Imperial) | 1000ft |
| SVHC | No SVHC (04-Feb-2026) |
| Reel Length (Metric) | 304.8m |
|---|---|
| Conductor Area CSA | 0.229mm² |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.4494 |
