Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $306.340 ($336.974) |
Product Information
Product Overview
The 82850002 is a DC Direct Drive Motor for high power drive applications. It features long service life and sintered bronze bearings lubricated. It is suitable for use with gas analysers, pumps/vacuum devices, cash registers, printers, mixers for automatic drink dispensers, compressors, spindle drives for engraving machines, document sorters, automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drives for photocopiers, opening/closing of automatic doors and machines for making spectacle lenses applications.
- Power supply via 2 output leads
- Optional 1 or 2-channel encoder
- Optional EMC filter
- 3200RPM Nominal speed
- 54°C Gearbox case temperature rise
- 64% Efficiency
- IP20 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Brushed
4050rpm
52W
112.6mm
No SVHC (15-Jun-2015)
24V
490mN-m
42mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Product Compliance Certificate