
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 82850002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3089940 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $306.340 ($336.974) |
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 82850002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3089940 |
| Technical Datasheet | |
| DC Motor Type | Brushed |
| Supply Voltage VDC | 24V |
| Rotational Speed Max | 4050rpm |
| Torque Max | 490mN-m |
| Power Rating | 52W |
| Motor Size | 42mm |
| External Length | 112.6mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 82850002 is a DC Direct Drive Motor for high power drive applications. It features long service life and sintered bronze bearings lubricated. It is suitable for use with gas analysers, pumps/vacuum devices, cash registers, printers, mixers for automatic drink dispensers, compressors, spindle drives for engraving machines, document sorters, automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drives for photocopiers, opening/closing of automatic doors and machines for making spectacle lenses applications.
- Power supply via 2 output leads
- Optional 1 or 2-channel encoder
- Optional EMC filter
- 3200RPM Nominal speed
- 54°C Gearbox case temperature rise
- 64% Efficiency
- IP20 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| DC Motor Type | Brushed |
|---|---|
| Rotational Speed Max | 4050rpm |
| Power Rating | 52W |
| External Length | 112.6mm |
| SVHC | No SVHC (15-Jun-2015) |
| Supply Voltage VDC | 24V |
|---|---|
| Torque Max | 490mN-m |
| Motor Size | 42mm |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .64 |
