Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9534.01152Copy
Manufacturer Standard Lead Time6 weeks
Order Code118215401
Also Known As9534 060500
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $430.310 ($473.341) |
Price for:1 Reel: (498.69ft/152m)
Minimum: 1
Multiple: 1
$430.31 ($473.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9534.01152Copy
Manufacturer Standard Lead Time6 weeks
Order Code118215401
Also Known As9534 060500
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.67mm
Voltage Rating300V
Product Range-
Product Overview
The 9534.00153 is a 498.69ft 4-conductor Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Eca
- 33pF/ft Conductor to conductor nominal capacitance
- 65pF/ft Conductor to other conductor and shield nominal capacitance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Conductor Material
Copper
External Diameter
4.67mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
